Yageo Group CKC18C223JWGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.022uF C0G 1812 5% AEC-Q200
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKC18C223JWGACAUTO.

IHS

Datasheet17 pages2 years ago

Farnell

Inventory History

3 month trend:
-38.88%

CAD Models

Download Yageo Group CKC18C223JWGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group CKC18C223JWGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.022uF C0G 1812 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1812
22nF ¡À5% C0G(NP0) 650V 1812 4.5mm*3.2mm*3.2mm
CKC18C223JWGACAUTO, YAGEO / KEMET ELECTRONICS
Cap, Aec-Q200, 0.022Uf, 650V, Mlcc, 1812; Capacitance:0.022Μf; Voltage(Dc):650V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Kc-Link; Product Width:3.2Mmrohs Compliant: Yes |Kemet CKC18C223JWGACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.