| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CDR01BX471BKWS | 0 | 400 | Bulk | 9h | |||||||
| Avnet | CDR01BX471BKWS | 0 | 297 | 10h | ||||||||
| Arrow Electronics | CDR01BX471BKWS | 0 | 297 | |||||||||
| Classic Components | CDR01BX471BKWS | 450 | 20h | |||||||||
| Authorized Procurement Solutions | CDR01BX471BKWS | Contact | 4d |
Download Yageo Group CDR01BX471BKWS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: