| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CBR08C909BAGAC | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CBR08C909BAGAC | 0 | 4K | 17h | ||||||||
| Farnell | CBR08C909BAGAC | 0 | 4K | Tape & Reel | 15h | |||||||
| Mouser | 80-CBR08C909BAG | 4,654 | 1 | Tape & Reel | ||||||||
| Easev | CBR08C909BAGAC | 2,801 | >1wk |
Download datasheets and manufacturer documentation for Yageo Group CBR08C909BAGAC.
Download Yageo Group CBR08C909BAGAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group CBR08C909BAGAC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CBR08C909BAGAC.