
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CBR06C759B5GAC | 28 | 10 | Cut Tape | ||||||||
| DigiKey | 399-16247-1-ND | 73,146 | 1 | Cut Tape | ||||||||
| TTI | CBR06C759B5GAC | 0 | 4K | Tape & Reel | 11h | |||||||
| Avnet | CBR06C759B5GAC | 0 | 4K | 12h | ||||||||
| TTI Asia | CBR06C759B5GAC | Contact | 13h |
Download datasheets and manufacturer documentation for Yageo Group CBR06C759B5GAC.
Download Yageo Group CBR06C759B5GAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group CBR06C759B5GAC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CBR06C759B5GAC.