Yageo Group CAS26C152KARFC

Cap Ceramic Suppression X1/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125C T/R
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAS26C152KARFC.

Newark

Datasheet17 pages2 years ago

Inventory History

3 month trend:
+15.95%

CAD Models

Download Yageo Group CAS26C152KARFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group CAS26C152KARFC provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 2211
CAS SMD SFTY 250 2211 (5728Metric) ceramic capacitor 0.224Lx0.110W 5.70mmx2.80mm X7R ±10% 1500pF
CAPACITOR, FILM, SFTY 2211 1.5NF X1 250 / Y2 250 X7R, REEL
Suppression Cap, 1500Pf, X1/Y2, 250V/X7R; Capacitance:1500Pf; Capacitance Tolerance:± 10%; Suppression Class:X1/Y2; Voltage Rating X:250V; Voltage Rating Y:250V; Capacitor Case/Package:2211 [5728 Metric]; Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C152KARFC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.