Yageo Group CAS17C681KARGC

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.00068Uf, Surface Mount,
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAS17C681KARGC.

Newark

Datasheet17 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-11.84%

CAD Models

Download Yageo Group CAS17C681KARGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group CAS17C681KARGC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.00068Uf, Surface Mount,
Multilayer Ceramic Safety Certified High Temperature Chip Capacitor 680pF, 250VAC, 1808, ±10 %
Cap Ceramic 680pF X7R 10% SMD 1808 125°C Emboss T/R
Avnet Japan
Suppression Cap, 680Pf, Class X2; Capacitance:680Pf; Capacitance Tolerance:± 10%; Suppression Class:X2; Voltage Rating X:250V; Voltage Rating Y:-; Capacitor Case/Package:1808 [4520 Metric]; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet CAS17C681KARGC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.