Yageo Group CAS17C330JAGFC

Multilayer Ceramic Safety Certified High Temperature Chip Capacitor 33pF, 250VAC, 1808, ±5 %
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAS17C330JAGFC.

Newark

Datasheet17 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-19.32%

CAD Models

Download Yageo Group CAS17C330JAGFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group CAS17C330JAGFC provided by its distributors.

Multilayer Ceramic Safety Certified High Temperature Chip Capacitor 33pF, 250VAC, 1808, ±5 %
Cap Ceramic Suppression X1/Y2 33pF 250VAC C0G 5% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808
Cap Ceramic 33pF C0G 5% SMD 1808 125°C Emboss T/R
Avnet Japan
CAS SMD SFTY 250 1808 (4520Metric) ceramic capacitor 0.177Lx0.080W 4.50mmx2.03mm C0G NP0 ±5% 33pF
CAPACITOR, FILM, SFTY 1808 33PF X1 250 / Y2 250 C0G, REEL
Suppression Cap, 33Pf, Class X1/Y2; Capacitance:33Pf; Capacitance Tolerance:± 5%; Suppression Class:X1/Y2; Voltage Rating X:250V; Voltage Rating Y:250V; Capacitor Case/Package:1808 [4520 Metric]; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet CAS17C330JAGFC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.