Yageo Group CAS17C152KARGC

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0015Uf, Surface Mount,
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAS17C152KARGC.

Newark

Datasheet17 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-1.45%

CAD Models

Download Yageo Group CAS17C152KARGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group CAS17C152KARGC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0015Uf, Surface Mount,
Cap Ceramic Suppression X2 0.0015uF 250VAC X7R 10% Pad SMD 1808 125C T/R
Multilayer Ceramic Safety Certified High Temperature Chip Capacitor 1.5nF, 250VAC, 1808, ±10 %
Cap Ceramic 0.0015uF X7R 10% SMD 1808 125°C Emboss T/R
Avnet Japan
CAS SMD SFTY 250 1808 (4520Metric) ceramic capacitor 0.177Lx0.080W 4.50mmx2.03mm X7R ±10% 1500pF
Suppression Cap, 1500Pf, Class X2; Capacitance:1500Pf; Capacitance Tolerance:± 10%; Suppression Class:X2; Voltage Rating X:250V; Voltage Rating Y:-; Capacitor Case/Package:1808 [4520 Metric]; Capacitor Mounting:Surface Mount |Kemet CAS17C152KARGC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.