Yageo Group CA064X332K2RACAUTO

Cap Ceramic Array 0.0033uF 200V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064X332K2RACAUTO.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2016-03-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-05-30

Related Parts

KYOCERA AVXW3A45C332KAT2A
Cap Ceramic Array 0.0033uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A43C332KAT2A
Cap Ceramic Array 0.0033uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A43C332KAT2A
Cap Ceramic Array 0.0033uF 25V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.0033uF 50V X8R 20% 0504 SMD 2 Capacitor 150°C Punched Paper T/R

Descriptions

Descriptions of Yageo Group CA064X332K2RACAUTO provided by its distributors.

Cap Ceramic Array 0.0033uF 200V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
Cap Ceramic Array 0.0033uF 200V X7R 10% 0612 SMD 4 Capacitors 125°C Plastic T/R
Avnet Japan
Array/Network Capacitor, 200V, X7R, 0.0033Uf, Surface Mount, Chip-8
0612 (1632Metric) capacitor array 200V 3300pF ±10% X7R
Capacitor Array, 3300 pF, 200 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric]
Capacitance nF = 3.3 / Rated Voltage DC V = 200 / Tolerance (±) % = 10 / Ceramic Dielectric = X7R / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = SMD / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CA / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.