Yageo Group CA064C473K3RACTU

Array/Network Capacitor, 25V, X7R, 0.047uF, Surface Mount, CHIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064C473K3RACTU.

Farnell

Datasheet19 pages8 years ago
Datasheet20 pages9 years ago
Datasheet1 page9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2012-09-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-05-30

Related Parts

KYOCERA AVXW3A43C473KAT2A
Cap Ceramic Array 0.047uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.047uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
KYOCERA AVXW3A45C473KAT2A
Cap Ceramic Array 0.047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C473K4T2A
Cap Ceramic Array 0.047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.047uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R
Yageo GroupC1632C473K4RACTU
1632 SMD Ceramic Capacitor Array 16volts 47000pF X7R 10%

Descriptions

Descriptions of Yageo Group CA064C473K3RACTU provided by its distributors.

Array/Network Capacitor, 25V, X7R, 0.047uF, Surface Mount, CHIP8
.047Uf 25.0V Rohs Compliant: Yes |Kemet CA064C473K3RACTU
CA064C473K3RACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.047µF, 25V, 10%, 0612; Capacitance: 47000pF; Capacitor Case Style: 0612 [1632 Metric]; Voltage Rating: 25V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CA Array Series; Capacitance Tolerance: ± 1
Capacitance nF = 47 / Rated Voltage DC V = 25 / Tolerance (±) % = 10 / Ceramic Dielectric = X7R / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = SMD / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CA / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.