Yageo Group CA064C221J5GACTU

Capacitor Array, 220 Pf, 5%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064C221J5GACTU.

Farnell

Datasheet18 pages11 years ago
Datasheet1 page9 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-30

Related Parts

Cap Ceramic Array 220pF 50V C0G 5% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A45A221KAT2A
Cap Ceramic Array 220pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YA221KAT2A
Cap Ceramic Array 220pF 16V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41A221KAT2A
Cap Ceramic Array 220pF 100V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CA064C221J5GACTU provided by its distributors.

Capacitor Array, 220 Pf, 5%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes
Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8
CAP, 220PF, 50V, 5%, 0612; Capacitance: 220pF; Capacitor Case Style: 0612 [1632 Metric]; Voltage Rating: 50V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CA Array Series; Capacitance Tolerance: ± 5%; Op
Capacitance pF = 220 / Rated Voltage DC V = 50 / Tolerance (±) % = 5 / Ceramic Dielectric = C0G / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = SMD / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CA / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.