Yageo Group CA064C102K4RACTU

Array/Network Capacitor, 16V, X7R, 0.001uF, Surface Mount, CHIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064C102K4RACTU.

Farnell

Datasheet19 pages8 years ago
Datasheet1 page9 years ago

element14 APAC

Newark

CAD Models

Download Yageo Group CA064C102K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-08-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-05-30

Related Parts

KYOCERA AVXW3A4YC102KAT2A
Cap Ceramic Array 0.001uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
Cap Ceramic Array 0.001uF 200V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102K4T2A
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C T/R

Descriptions

Descriptions of Yageo Group CA064C102K4RACTU provided by its distributors.

Array/Network Capacitor, 16V, X7R, 0.001uF, Surface Mount, CHIP8
0612 (1632Metric) ARRAY/NETWORK CAPACITOR capacitor array 16V 1000pF ±10% X7R
CAP, 1000PF, 16V, 10%, 0612; Capacitance: 1000pF; Capacitor Case Style: 0612 [1632 Metric]; Voltage Rating: 16V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CA Array Series; Capacitance Tolerance: ± 10%
Capacitance nF = 1 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Ceramic Dielectric = X7R / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = SMD / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CA / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.