
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | C4AQSBU4300A11J | 0 | 108 | 8h | ||||||||
| Newark | C4AQSBU4300A11J | 0 | 72 | |||||||||
| RS (Formerly Allied Electronics) | C4AQSBU4300A11J | 0 | 72 | Bulk | 23h | |||||||
| Avnet | C4AQSBU4300A11J | 0 | 216 | 1d | ||||||||
| Richardson RFPD | C4AQSBU4300A11J | Contact | 216 | 16h |
Download datasheets and manufacturer documentation for Yageo Group C4AQSBU4300A11J.
Download Yageo Group C4AQSBU4300A11J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group C4AQSBU4300A11J provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C4AQSBU4300A11J.