Yageo Group C4AQCBU5150A12J

Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AQCBU5150A12J.

Newark

Datasheet20 pages2 years ago
Datasheet1 page8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.04%

CAD Models

Download Yageo Group C4AQCBU5150A12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C4AQCBU5150A12J provided by its distributors.

Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
FILM, METALLIZED POLYPROPYLENE, DC LINK, C4AQ, AUTOMOTIVE GRADE, 15 UF, 5%, 650
Cap Film 15uF 650V PP 5% Radial 27.5mm 105°C Bulk/Box
Avnet Japan
CAP, 15µF, 650V, 5%, PP, RADIAL; Capacitance: 15µF; Voltage Rating: 650V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AQ Series; Capacitor Case Style: Radial Box; Capacitor Term
Cap, Film, Aec-Q200, Pp, 15Uf, 650V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:15Μf; Capacitance Tolerance:± 5%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCBU5150A12J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.