Yageo Group C4AQCBU4560A1XJ

Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AQCBU4560A1XJ.

Newark

Datasheet20 pages2 years ago
Datasheet1 page8 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+123%

CAD Models

Download Yageo Group C4AQCBU4560A1XJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group C4AQCBU4560A1XJ provided by its distributors.

Film Capacitor, Polypropylene, 650V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
FILM, METALLIZED POLYPROPYLENE, DC LINK, C4AQ, AUTOMOTIVE GRADE, 5.6 UF, 5%, 650
Cap Film 5.6uF 650V PP 5% Radial 27.5mm 105°C Bulk/Box
Avnet Japan
CAP, 5.6µF, 650V, 5%, PP, RADIAL; Capacitance: 5.6µF; Voltage Rating: 650V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AQ Series; Capacitor Case Style: Radial Box; Capacitor Te
Cap, Film, Aec-Q200, Pp, 5.6Uf, 650V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:5.6Μf; Capacitance Tolerance:± 5%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQCBU4560A1XJ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.