Yageo Group C4AEHBW5750A3NJ

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount
$ 21.316
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AEHBW5750A3NJ.

IHS

Datasheet1 page3 years ago

Newark

TME

Farnell

LKR

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C4AEHBW5750A3NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-02-27
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 80 F, 5%, Pp (Polypropylene), 800 V Rohs Compliant: Yes
PanasonicEZP-E50756MTA
Cap Film 75uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.006 Ohm 85C Package
Yageo GroupC4AEGBW5750A3MJ
Film Capacitor, 450V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount
PanasonicEZP-E50706MTA
Cap Film 70uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0065 Ohm 85C Package
PanasonicEZP-E50806MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 80uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4AEHBW5750A3NJ provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount
Cap Film 75uF 600V PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0031 Ohm 105C Bulk
Radial - 4Leads FILM CAPACITOR C4AE 600V 75muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
CAP, 75µF, 600V, 5%, PP, RADIAL; Capacitance: 75µF; Voltage Rating: 600V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AE Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.