Yageo Group C44APFP4500ZB0J

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 5uF, Stud Mount
$ 34.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C44APFP4500ZB0J.

IHS

Datasheet1 page3 years ago
Datasheet5 pages19 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-7.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 5uF, Chassis Mount
Yageo GroupC274ACF4500WA0J
Cap Film 5uF 470VAC PP 5%( 30 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Yageo GroupC44AMFP4500ZA0J
Cap Film 5uF 850V PP 5% (45 X 80mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85C Bulk
Yageo GroupC44AJFP4500ZA0J
Cap Film 5uF 700V PP 5% (45 X 80mm) Stud Mount Aluminum Cylindrical Can 0.003 Ohm 85C Bulk
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C44APFP4500ZB0J provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 5uF, Stud Mount
Cap Film 5uF 1200V PP 5%( 50 X 101mm) Stud Mount Screw Aluminum Cylindrical Can 0.002 Ohm 85C Bag
Radial Can FILM CAPACITOR C44A 500V 5muF ±5% 1.969Dia 50.00mm
Cap, 5Μf, 500Vac, 5%, Pp, Can; Capacitance:5Μf; Voltage Rating:500Vac; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:C44A Series; Capacitor Case Style:Can; Capacitor Terminals:Screw; Lead Rohs Compliant: Yes |Kemet C44APFP4500ZB0J.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C44APFP4500ZB0J.