Yageo Group C410C101J1G5TATR

Cap Ceramic 100pF 100V C0G 5% Axial 125C Extreme Low ESR T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C101J1G5TATR.

Electro Sonic

Datasheet14 pages17 years ago

Newark

JRH Electronics

Verical

Related Parts

卤5% 100V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C101J1G5TA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC316C101J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% LS=2.54mm
Yageo GroupC322C101J1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 100pF ±5% C0G NP0
KYOCERA AVXSR071A101JARTR1
Capacitor,Ceramic,100Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc
KYOCERA AVXSR211A101JAA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C410C101J1G5TATR provided by its distributors.

Cap Ceramic 100pF 100V C0G 5% Axial 125C Extreme Low ESR T/R
Capacitors MLCC - Leaded 100V 100pF C0G 5%
Dipped ceramic capacitor 5% 100pF 100V
100pF ¡À5% C0G(NP0) 100V 4.32mm
Capacitor, Mlcc, C0G, 100Pf, 100V, Axl; Capacitance:100Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C410C101J1G5TATR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.