Yageo Group C322C562J1G5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C562J1G5TA.

Newark

Datasheet19 pages2 years ago
Datasheet19 pages9 years ago
Datasheet1 page2 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0056uF 100V C0G 5% Radial 5mm 125°C
卤5% 100V 5.6nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0056uF 50V C0G 5% Radial 2.5mm 125C Bulk
Yageo GroupC320C562K1G5TA
Cap Ceramic 0.0056uF 100V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C322C562J1G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount
Cap Ceramic 0.0056uF 100V C0G 5% Radial 5.08mm 125°C Bulk
Avnet Japan
Chip Capacitance (Mlcc) Radial 5600pF ±5% 100V C0G (NP0)
Capacitance:5600Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Goldmax, 300 Series Rohs Compliant: Yes |Kemet C322C562J1G5TA.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C562J1G5TA.