Yageo Group C322C153M1U5TA

Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.015muF ±20% Z5U
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C153M1U5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C322C153M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC317C153M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.015muF ±20% Z5U
Yageo GroupC315C153M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.015muF ±20% Z5U
Yageo GroupC315C153M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C322C153M1U5TA provided by its distributors.

Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.015muF ±20% Z5U
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Through Hole Mount
CAP, 0.015UF, 100V, MLCC, RADIAL; Capacitance: 0.015µF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5
Ceramic Capacitor 0.015Uf 100V, Z5U, 20%, Radial; Rango De Producto:Serie C322; Capacidad:0.015Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C322C153M1U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.