Yageo Group C322C102KDR5TA

Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1000pF X7R 10% LS=5.08mm
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C102KDR5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C102K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=2.54mm
Yageo GroupC320C102K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=2.54mm
CAP CER 1000PF 1KV X7R RADIAL / 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Yageo GroupC320C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm
RDE Series 1 nF 1000 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Ammo

Descriptions

Descriptions of Yageo Group C322C102KDR5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1000pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 1000V X7R 10% Radial 5.08mm 125C Bag
Cap 0.001Uf 1000Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes
CAP, 1000PF, 1KV, MLCC, RADIAL; Capacitance: 1000pF; Voltage Rating: 1kV; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C102KDR5TA.