Yageo Group C317C180J2G5TA

Cap Ceramic 18pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C180J2G5TA.

Newark

Datasheet19 pages2 years ago
Datasheet19 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-3.34%

CAD Models

Download Yageo Group C317C180J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC315C180J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 18Pf C0G 5% Ls=2.54Mm
Cap Ceramic 18pF 50V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 18pF 50V C0G 5% Radial 2.5mm 125C Ammo
Cap Ceramic 18pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Through Hole Mount, 1610
卤5% 50V 18pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C317C180J2G5TA provided by its distributors.

Cap Ceramic 18pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 18pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount
CAP, MLCC, C0G, 18PF, 200V, RADIAL
Rdl,conf,np0,18Pf,200V,5%,.15X.23,.2Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 18PF, 200V, MLCC, RADIAL; Capacitance: 18pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C180J2G5TA.