Yageo Group C276CC35500AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 50uF, Stud Mount
$ 9.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC35500AA0J.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC4AEGBW5500A3LJ
Cap Film 50uF 450V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85C Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Yageo GroupC870ZF35500AA0J
Cap Film 50uF 500VAC PP 5% (50 X 133mm) Aluminum Cylindrical Can 85C
Yageo GroupC276CCF5500LH2J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 50uF, Stud Mount
Film Capacitors 450Vac 50uF 45x103mm Super MotorCap

Descriptions

Descriptions of Yageo Group C276CC35500AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 50uF, Stud Mount
Cap Film 50uF 470VAC PP 5% (50 X 121mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Radial Can FILM CAPACITOR C276 470V 50muF 卤5% 1.969Dia 50.00mm
Capacitor, 50µF, 470VAC, 5%, PP, CAN; Capacitance:50µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 5%; dv/dt Rating:15V/µs; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Case Style:Can; Height:121mm; Diameter:50mm; Stud Size - Metric:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating VAC:470V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.