Yageo Group C274AC35200AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Stud Mount
$ 5.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC35200AA0J.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-12.06%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2018-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC276CC35200AA0J
Cap Film 20uF 470VAC PP 5% (40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Capacitor; Polypro Metallized; Cap 20 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEGBU5200A12J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
PanasonicEZP-E50206LTA
Cap Film 20uF 500V PP 10% (41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85C Package
Yageo GroupC4ATDBW5200A30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C274AC35200AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Stud Mount
Cap Film 20uF 470VAC PP 5%( 45 X 74mm) Stud Mount Plastic Cylindrical Can 85C Bag
Radial Can FILM CAPACITOR C274 470V 20muF ±5% 1.772Dia 45.00mm
CAP, 20µF, 470VAC, 5%, PP, CAN, PANEL; Capacitance:20µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick
Capacitor, Polypropylene, 20Uf 420V, Q.c 5%; Rango De Producto:Serie C27; Capacidad:20Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:470Vac; Tipo De Condensador:Can |Kemet C274AC35200AA0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.