Yageo Group C2220X303KHRLCAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V .030uF X7R 2220 10% AEC-Q200
$ 2.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X303KHRLCAUTO.

Newark

Datasheet19 pages4 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-77.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2021-08-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C2220X303KHRLCAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V .030uF X7R 2220 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.03uF, Surface Mount, 2220
Capacitor, STACKED, 0.03UF, X7R, 3KV, SMD;
CapCeramic 0.03uF 3000V X7R 10% Pad Konnekt 2220 Flexible Termination 125°C T/R Automotive AEC-Q200
30nF ¡À10% X7R 3KV 2220 5.9mm*5mm
C2220X303KHRLCAUTO, YAGEO / KEMET ELECTRONICS
KEMET C2220X303KHRLCAUTO 多层陶瓷电容器
RS APAC
Cap, Aec-Q200, 0.03Uf, 3Kv, Mlcc, 2220; Capacitance:0.03Μf; Voltage(Dc):3Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Stacking Height:5.1Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C2220X303KHRLCAUTO

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X303KHRLCAUTO.