Yageo Group C2220X164KFRLCAUTO

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.16uF, Surface Mount, 2220
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X164KFRLCAUTO.

IHS

Datasheet19 pages4 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-21.04%

CAD Models

Download Yageo Group C2220X164KFRLCAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C2220X164KFRLCAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.16uF, Surface Mount, 2220
Cap Ceramic 0.16uF 1500V X7R 10% Pad Konnekt 2 Stacked Flexible Termination 125C T/R Automotive AEC-Q200
CAP, AEC-Q200, 0.16UF, 1.5KV, MLCC, 2220; Capacitance: 0.16µF; Voltage(DC): 1.5kV; Capacitor Case / Package: 2220 ^5750 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Stacking Heigh 50AJ9659
Cap, Aec-Q200, 0.16Uf, 1.5Kv, Mlcc, 2220; Capacitance:0.16Μf; Voltage(Dc):1.5Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Stacking Height:5.1Mm; Capacitor Mounting:Surface Mount; Lead Spacing:- Rohs Compliant: Yes |Kemet C2220X164KFRLCAUTO

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X164KFRLCAUTO.