Yageo Group C2220C335K1R1C7186

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, 2220
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C335K1R1C7186.

IHS

Datasheet18 pages2 years ago
Datasheet16 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Ciiva

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C2220C335K1R1C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C335K5RACTU
50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C335K4RACTU
1206 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C335K8RACTU
1206 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +125DEGC, X7R DIELEC, +/-10%
50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335KAT2A
1210 STANDARD 3.3UF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
16V 3.3uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C2220C335K1R1C7186 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, 2220
Cap Ceramic 3.3uF 100V X7R 10% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP 3.3 UF;TOL 10%;VOL-RTG 100 VDC;SMT;2220;X7R;SINGLE STACK
CAP, MLCC, X7R, 3.3UF, 100V, 2220
CAPACITOR CERAMIC, 3.3UF, 2220, X7R, 100V; Dielectric Characteristic:X7R; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Temperature Coefficient:± 15%; Series:KPS; Capacitor Case Style:2220; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C335K1R1C 7186
  • C2220C335K1R1CTU
  • C2220C335K1R1CTU.