Yageo Group C2220C274KBRACTU

Cap Ceramic 0.27uF 630V X7R 10% Pad SMD 2220 125C Low ESR Automotive Medical T/R
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C274KBRACTU.

IHS

Datasheet24 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-38.57%

CAD Models

Download Yageo Group C2220C274KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX2220CC274KAT1A
Cap Ceramic 0.27uF 600V/630V X7R 10% SMD 2220 125°C T/R
KYOCERA AVX2220CC274KAZ1A
Cap Ceramic 0.27uF 600V/630V X7R 10% Pad SMD 2220 FlexiTerm 125C T/R
Yageo GroupC1825C274KBRACTU
Cap Ceramic 0.27uF 630V X7R 10% Pad SMD 1825 125C Low ESR Medical T/R
KYOCERA AVX1825CC274KAT1A
Cap Ceramic 0.27uF 600V/630V X7R 10% SMD 1825 125°C T/R
Yageo GroupC0603C274K4RACTU
0603 C 270NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C274K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.27uF X7R 0805 10%

Descriptions

Descriptions of Yageo Group C2220C274KBRACTU provided by its distributors.

Cap Ceramic 0.27uF 630V X7R 10% Pad SMD 2220 125C Low ESR Automotive Medical T/R
SMD Comm X7R HV 2220 (5750Metric) ceramic capacitor 0.224Lx0.197W 5.70mmx5.00mm X7R ±10% 0.27muF
KEMET C2220C274KBRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 2220 [5650 Metric], 0.27 F, 630 V,10%, X7R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220
CAP, 0.27µF, 630V, 10%, X7R, 2220; Capacitance: 0.27µF; Voltage Rating: 630V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C274KBRAC7800