Yageo Group C2220C204KBGLCAUTO

Cap Ceramic 0.2uF 630V C0G 10% Pad 2220 125C Automotive AEC-Q200 T/R
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C204KBGLCAUTO.

IHS

Datasheet16 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+51.14%

CAD Models

Download Yageo Group C2220C204KBGLCAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2021-07-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group C2220C204KBGLCAUTO provided by its distributors.

Cap Ceramic 0.2uF 630V C0G 10% Pad 2220 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.2uF, Surface Mount, 2220
Capacitor, STACKED, 0.2UF, C0G/NP0, 630V, SMD;
200nF ¡À10% C0G(NP0) 630V 2220 5.7mm*5mm*5.1mm
CAP CER 0.2UF 630V C0G/NP0 2220
C0G WITH KONNEKT TECHNOLOGY 2220
C2220C204KBGLCAUTO, YAGEO / KEMET ELECTRONICS
Cap, Aec-Q200, 0.2Uf, 630V, 2220; Capacitance:0.2Μf; Voltage(Dc):630V; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Stacking Height:5.1Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C2220C204KBGLCAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C204KBGLCAUTO.