Yageo Group C2220C104J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 2220
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C104J1GACTU.

IHS

Datasheet22 pages2 years ago

Master Electronics

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Yageo Group C2220C104J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

630V 100nF C0G 卤5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF C0G 卤5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 630V C0G 5% Pad SMD 2220 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group C2220C104J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 2220
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 2220 125C Extreme Low ESR T/R
CAP CER 0.1UF 100V C0G/NP0 2220
2220 (5750Metric) SMD Comm C0G 100V 0.1muF ±5% C0G NP0
100nF ¡À5% C0G(NP0) 100V 2220 5.7mm*5mm*1mm
Capacitor, MLC, 0.1UF, 100V, 5%, 2220;
C2220C104J1GACTU, YAGEO / KEMET ELECTRONICS
CERAMIC CAPACITOR 0.1UF 100V, C0G, 5%, 2220; Capacitance:0.1µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:2220 [5650 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Length:5.7mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C104J1GAC TU
  • C2220C104J1GAC-TU