Yageo Group C1812C270KHGACTU

Cap Ceramic 27pF 3000V C0G 10% Pad SMD 1812 125C Extreme Low ESR Automotive Medical T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C270KHGACTU.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group C1812C270KHGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX1812HA270KAT1A
1812 27 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812JA270KAT1A
Cap Ceramic 27pF 4000V C0G 10% SMD 1812 125°C T/R
Multilayer Ceramic Capacitor, C Series, 27 pF, - 10%, C0G / NP0, 3 kV, 1808 [4520 Metric]
KYOCERA AVX1808HA270KAT1A
Cap Ceramic 27pF 3000V C0G 10% SMD 1808 125°C T/R
3kV 27pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C270K5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 27pF

Descriptions

Descriptions of Yageo Group C1812C270KHGACTU provided by its distributors.

Cap Ceramic 27pF 3000V C0G 10% Pad SMD 1812 125C Extreme Low ESR Automotive Medical T/R
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 3kV 27pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 27pF 0.1
Capacitor, ceramic,27Pf,3Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C270KHGACTU
CAP, 27PF, 3KV, MLCC, 1812; Capacitance: 27pF; Voltage Rating: 3kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.