Yageo Group C1812C224J1RACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C224J1RACTU.

IHS

Datasheet27 pages2 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-43.29%

CAD Models

Download Yageo Group C1812C224J1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX18121C224JAT2A
Cap Ceramic 0.22uF 100V X7R 5% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Yageo GroupC1812X224K1RACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 100V 0.22muF ±10% X7R
KYOCERA AVX18121C224KAT2A
1812 220NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX18125C224JAT2A
Capacitor Ceramic 0.22uF 50 Volt X7R 5% Surface Mount 1812 125C Embossed
100V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812C224J1RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 100V X7R 5% SMD 1812 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.22uF X7R 5%
CAP CER 0.22UF 100V 5% X7R 1812
CAP, 0.22UF, 100V, MLCC, 1812; Capacitance: 0.22µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temper
Ceramic Capacitor 0.22Uf 100V, X7R, 15%, 1812; Rango De Producto:Serie C; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Tipo De Condensador De Cerámica:1812 [Métrica 4532] |Kemet C1812C224J1RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C224J1RAC-TU