Yageo Group C1812C223JDRACTU

Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount,...
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C223JDRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-63.96%

CAD Models

Download Yageo Group C1812C223JDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX1812AC223JAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812
KYOCERA AVX18121C223JAT2A
1812 22 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 22nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C223JAT2A
Cap Ceramic 0.022uF 50V X7R 5% SMD 1812 125°C Embossed T/R
Cap Ceramic 0.022uF 250V C0G 5% SMD 1812 125C Automotive T/R
Cap Ceramic 0.022uF 630V C0G 5% Pad SMD 1812 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1812C223JDRACTU provided by its distributors.

Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812
CAP, 0.022µF, 1 KV, 5%, X7R, 1812
C1812C223JDRAC7800, YAGEO / KEMET ELECTRONICS
22nF ¡À5% 1KV 1812 4.4958mm*3.2004mm
Cap, 0.022Μf, 1 Kv, 5%, X7R, 1812; Capacitance:22000Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C1812C223JDRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C223JDRAC7800