Yageo Group C1812C222JDGACTU

Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C222JDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-26.56%

CAD Models

Download Yageo Group C1812C222JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX1812AA222JAT1A
1812 2.2 nF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX18127A222JAT2A
1812 2.2 nF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX18122A222JAT2A
Cap Ceramic 0.0022uF 200V C0G 5% SMD 1812 125°C Embossed T/R
Cap Ceramic 0.0022uF 500V C0G 5% Pad SMD 1812 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812

Descriptions

Descriptions of Yageo Group C1812C222JDGACTU provided by its distributors.

Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812
High Voltage Ceramic Capacitor 1000pcs (Reel) 2.2nF, 1kV, 1812, ±5 %
Chip Capacitance (Mlcc) 1812 2.2nF ±5% 900V C0G (NP0)
1812 (4532Metric) SMD Comm C0G HV 1kV 2200pF ±5% C0G NP0
Cap, Mlcc, 2200Pf, 1Kv, C0G/Np0, 1812; Capacitance:2200Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Hv Series; Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1812C222JDGAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C222JDGAC TU
  • C1812C222JDGAC7800
  • C1812C222JDGACTU.