Yageo Group C1812C153KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.015uF X7R 1812 10%
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C153KDRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+23.28%

CAD Models

Download Yageo Group C1812C153KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC1812KKX7RCBB153; 15 nF; 1812; 1 kV; 1 kV
Yageo GroupC1206C153KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.015uF X7R 1206 10%
1210 15 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1808AC153KAT1A
1808 15 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1812SC153KAT1A
CERAMIC CAPACITOR 0.015UF 1500V, X7R, 10%, 1812, FULL REEL
KYOCERA AVX18127C153KAT2A
Cap Ceramic 0.015uF 500V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1812C153KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.015uF X7R 1812 10%
Cap Ceramic 0.015uF 1000V X7R 10% Pad SMD 1812 125°C Low ESR Automotive Medical T/R
Cap Ceramic 0.015uF 1000V X7R 10% SMD 1812 125C Plastic T/R
Ceramic capacitor SMD; 1812; 15nF; 1000V; X7R; 10%
Multilayer Ceramic Capacitor, C Series, 0.015 - F, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C153KDRACTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812
1812 (4532Metric) SMD Comm X7R HV 1kV 0.015muF ±10% X7R
CAP, 0.015µF, 1 KV, 10%, X7R, 1812; Capacitance: 15000pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C153KDRAC7800
  • C1812C153KDRACTU.