Yageo Group C1808C220KHGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 22pF C0G 1808 10% AEC-Q200
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C220KHGACAUTO.

Inventory History

3 month trend:
-15.09%

CAD Models

Download Yageo Group C1808C220KHGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C1808C220KHGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 22pF C0G 1808 10% AEC-Q200
Cap Ceramic 22pF 3000V C0G 10% Pad SMD 1808 125C Extreme Low ESR Automotive T/R
1808 (4520Metric) CERAMIC CAPACITOR SMD Auto C0G HV 3kV 22pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 1808
Cap Ceramic 22pF 3000V C0G 10% SMD 1808 125°C T/R
Avnet Japan
Cap, 22Pf, 3 Kv, 10%, C0G/Np0, 1808; Capacitance:22Pf; Voltage Rating:3Kv; Ceramic Capacitor Case:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C1808C220KHGACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.