Yageo Group C1210C475K8PACTU

1210 C 4.7UF Ceramic Multilayer Capacitor, 10 VDC, +85DEGC, X5R Dielec, +/-10%
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C475K8PACTU.

IHS

Datasheet21 pages3 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Yageo Group C1210C475K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12103D475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
TAIYO YUDENLMK325BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4.7 uF, ± 10 %, 1210, X5R/B, RoHS
TAIYO YUDENGMK325BJ475KNHT
Capacitor, ceramic,1210,35V, x5R,4.7 F,10% Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475KNHT
Samsung Electro-MechanicsCL32A475KAULNNE
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric]
1210 4.7 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
50V 4.7uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C475K8PACTU provided by its distributors.

1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 1210 10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1210 85C T/R
Capacitor, ceramic,4.7Uf,10Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C475K8PACTU
Ceramic Capacitor, Multilayer, C
CAP, 4.7UF, 10V, MLCC, 1210; Capacitance:4.7µF; Voltage Rating:10V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C475K8PACTU.