Yageo Group C1210C153JDGACAUTO

Cap Ceramic 0.015uF 1000V C0G 5% Pad SMD 1210 125C Extreme Low ESR Automotive AEC-Q200 T/R
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C153JDGACAUTO.

IHS

Datasheet23 pages2 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+8.85%

CAD Models

Download Yageo Group C1210C153JDGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C1210C153JDGACAUTO provided by its distributors.

Cap Ceramic 0.015uF 1000V C0G 5% Pad SMD 1210 125C Extreme Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210
Cap Ceramic 0.015uF 1000V C0G 5% SMD 1210 125°C T/R
Avnet Japan
Ceramic Capacitor 15nF, 1kV, 1210, ±5 %
CAP, AEC-Q200, 0.015UF, 1KV, MLCC, 1210; Capacitance:0.015µF; Voltage(DC):1kV; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C153JDGACAUTO.