Yageo Group C1206C821J5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C821J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+15.30%

CAD Models

Download Yageo Group C1206C821J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1206 820 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C751J5GACTU
Cap Ceramic 750pF 50V C0G 5% Pad SMD 1206 125C T/R
Samsung Electro-MechanicsCL31C821JBCNNNC
CL31 Series 1206 820 pF 50 V 5% C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 750pF 50V C0G 5% SMD 1206 125°C Plastic T/R
KYOCERA AVX12065A821JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 1206 5% Tol
Cap Ceramic 820pF 630V C0G 5% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1206C821J5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206
Cap Ceramic 820pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor 820pF, 50V, 1206, ±5 %
Cap, Mlcc, C0G, 820Pf, 50V, 1206; Capacitance:820Pf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C821J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C821J5GAC 7800
  • C1206C821J5GAC7800
  • C1206C821J5GACTU.