Yageo Group C1206C562K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF C0G 1206 10%
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C562K5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C562K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Mlcc,1206,c0G,50V,5.6Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G1H562K060AA
KYOCERA AVX12065A562KAT2A
Capacitor,Ceramic,5600pF,50VDC,10-% Tol,10+% Tol,C0G-TC Code,-30,30ppm-TC
250V 5.6nF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 5.6nF 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 5.6 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CC Series 1206 5600 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C1206C562K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF C0G 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206
Capacitor, ceramic,5.6Nf,50Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C562K5GACTU
1206 (3216Metric) SMD Comm C0G 50V 5600pF ±10% C0G NP0
CAP, 5600PF, 50V, MLCC, 1206; Capacitance: 5600pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C562K5GAC-TU