Yageo Group C1206C226Z9VACTU

SMD Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C226Z9VACTU.

IHS

Datasheet17 pages2 years ago
Datasheet17 pages14 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-33.34%

CAD Models

Download Yageo Group C1206C226Z9VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENJMK316F226ZL-T
SMD Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 1206 [3216 Metric], -20%, +80%, Y5V, M Series
SMD Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 22 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, GRM Series
SMD Multilayer Ceramic Capacitor, 22 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL31F226ZPHNNNE
SMD Multilayer Ceramic Capacitor, 22 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series
KYOCERA AVX12066G226ZAT2A
Cap Ceramic 22uF 6.3V Y5V -20% to 80% SMD 1206 85°C T/R

Descriptions

Descriptions of Yageo Group C1206C226Z9VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 22uF, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF Y5V 1206 -20/+80%
1206 C 22UF CERAMIC MULTILAYER CAPACITOR, 6.3 V DC, +85DEGC, Y5V DIELECTRIC
Cap Ceramic 22uF 6.3V Y5V -20% to 80% SMD 1206 85°C Plastic T/R
Avnet Japan
CERAMIC CAPACITOR, 22UF, 6.3V, Y5V, +80,-20%, 1206, FULL REEL; Capacitance: 22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characterist
Ceramic Capacitor, 22Uf, 6.3V, Y5V, +80,-20%, 1206, Full Reel; Rango De Producto:Serie C; Capacidad:22Μf; Tolerancia, Capacitancia:+80%, -20%; Característica Dieléctrico:Y5V; Tensión Nominal:6.3V; Temperatura De Trabajo Mín.:-30°C |Kemet C1206C226Z9VACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C226Z9VAC 7800
  • C1206C226Z9VAC-TU
  • C1206C226Z9VAC7800
  • C1206C226Z9VACTU.