Yageo Group C1206C225J4RACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
$ 0.246
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C225J4RACTU.

IHS

Datasheet27 pages4 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download Yageo Group C1206C225J4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

SMD Comm X7R FO 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±5% 2.2muF
1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 16V 1206 Blister T/R
KYOCERA AVX1206ZC225JAT2A
1206 2.2 uF 10 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 16V X7R 20% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2.2uF 16volt X7R +/-10%

Descriptions

Descriptions of Yageo Group C1206C225J4RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Cap Ceramic 2.2uF 16V X7R 5% Pad SMD 1206 125C T/R
2.2¦ÌF ¡À5% X7R 16V 1206 3.2mm*1.6mm*1.6mm
C1206C225J4RACTU, YAGEO / KEMET ELECTRONICS
Ceramic Capacitor, 2.2Uf, 16V, X7R, 5%, 1206, Full Reel; Capacitance:2.2Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C225J4RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.