Yageo Group C1206C150JGGACTU

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 1206
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C150JGGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C150JGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX1206GA150JAT1A
1206 HV 15PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
CAP CER 15PF 2KV U2J 1206 / 15 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 15pF C0G 1206 5%
KYOCERA AVX12061A150JAT2A
1206 15PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX12065A150JAT2A
1206 15 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C150JBCNNNC
50V 15pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C150JGGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 1206
SMD Comm C0G HV 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 15pF
C1206C150JGGAC7800, YAGEO / KEMET ELECTRONICS
15pF ¡À5% 2KV 1206 3.2mm*1.6mm*1.6mm
Cap, 15Pf, 2 Kv, 5%, C0G/Np0, 1206; Capacitance:15Pf; Voltage Rating:2Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Temperaturerohs Compliant: Yes |Kemet C1206C150JGGACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C150JGGAC7800