Yageo Group C1206C103F3GACTU

Cap Ceramic 0.01uF 25V C0G 1% Pad SMD 1206 125°C Extreme Low ESR T/R
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103F3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-26.15%

CAD Models

Download Yageo Group C1206C103F3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXLD063A103FAB2A
Cap Ceramic 0.01uF 25V C0G 1% SMD 1206 125°C Embossed T/R
KYOCERA AVX12063A103FAT2A
Cap Ceramic 0.01uF 25V C0G 1% SMD 1206 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 50volts C0G 1%
KYOCERA AVX12063A103JAT2A
1206 10NF CERAMIC MULTILAYER CAPACITOR, 25 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
Samsung Electro-MechanicsCL31C103JAFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10nF, Surface Mount, 1206 inch
1206 10 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C103F3GACTU provided by its distributors.

Cap Ceramic 0.01uF 25V C0G 1% Pad SMD 1206 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm C0G 25V 10000pF ±1% C0G NP0
Mlcc Capacitor, 0.01Uf, 25V, C0G, 1%, 1206; Capacitance:0.01Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103F3GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103F3GAC-7800
  • C1206C103F3GAC7800
  • C1206C103F3GACTU.