Yageo Group C1206C100KGGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 10pF C0G 1206 10%
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C100KGGACTU.

IHS

Datasheet24 pages3 years ago

Farnell

Inventory History

3 month trend:
+28.77%

CAD Models

Download Yageo Group C1206C100KGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX1206AA100KAT1A
Cap Ceramic 10pF 1000V C0G 10% SMD 1206 125°C T/R
KYOCERA AVX1206GA100JAT1A
1206 HV 10PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX12065A100KAT2A
1206 10 pF 50 V ±10% C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL31C100JGFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10pF, Surface Mount, 1206 inch
Samsung Electro-MechanicsCL31C100JIFNNNE
Multilayer Ceramic Capacitor, 10 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
2kV 10pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C100KGGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 10pF C0G 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206
SMD Comm C0G HV 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 10pF
Capacitor, ceramic,10Pf,2Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30%-Tc Rohs Compliant: Yes |Kemet C1206C100KGGACTU
CAP, 10PF, 2KV, MLCC, 1206; Capacitance: 10pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C100KGGAC-TU