Yageo Group C0805C392J5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C392J5RACTU.

Farnell

Datasheet27 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page2 years ago
Datasheet25 pages6 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-0.25%

CAD Models

Download Yageo Group C0805C392J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 3.9nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805X392K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0805 10%
KYOCERA AVX08055C392JAT2A
0805 3.9 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C392JAT4A
Cap Ceramic 0.0039uF 50V X7R 5% SMD 0805 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.0039uF 10% X7R 50V 0805 Paper T/R
KYOCERA AVX08051C392JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900pF X7R 0805 5% Tol

Descriptions

Descriptions of Yageo Group C0805C392J5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805
Cap Ceramic 0.0039uF 50V X7R 5% Pad SMD 0805 125C T/R
CAP CER 3900PF 50V 5% X7R 0805
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
Cap, Mlcc, X7R, 3900Pf, 50V, 0805; Capacitance:3900Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C392J5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C392J5RAC-TU
  • C0805C392J5RACTU.