Yageo Group C0805C222J3GACTU

Cap Ceramic 0.0022uF 25V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222J3GACTU.

IHS

Datasheet22 pages2 years ago

JRH Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-79.48%

CAD Models

Download Yageo Group C0805C222J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX08053A222JAT2A
0805 2.2NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC0805X222J5GACTU
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 Flexible Termination 125C Extreme Low ESR T/R
Yageo GroupC0805C202J3GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 2000pF
KYOCERA AVX08055A222JAT2A
0805 2.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 2200 pF, 100 V, 5%, C0G (NP0), 0805
50V 2.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C222J3GACTU provided by its distributors.

Cap Ceramic 0.0022uF 25V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805
CAP CER 2200PF 25V C0G/NP0 0805
MLCC 25V 5% C0G TC 0.0022uF SMD 0805
Ceramic Capacitor 2200Pf 25V, C0G, 5%, 0805; Rango De Producto:Serie C; Capacidad:2200Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:25V; Tipo De Condensador De Cerámica:0805 [Métrica 2012] |Kemet C0805C222J3GACTU
CAP, 2200PF, 25V, MLCC, 0805; Capacitance:2200pF; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222J3GACTU.