Yageo Group C0805C220K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 10%
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220K5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+10.40%

CAD Models

Download Yageo Group C0805C220K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08051A220KAT2A
0805 22PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-10%
KYOCERA AVX08055A220KAT2A
0805 22 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A220KAT4A
0805 22 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 24pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 20pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 24 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C220K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
CERAMIC CAPACITOR 22PF 50V, C0G, 0805, FULL REEL
Cap Ceramic 22pF 50V C0G 10% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitance (Mlcc) 0805 22pF ±10% 50V C0G, NP0
Cap, 22Pf, 50V, 10%, C0G/Np0, 0805; Capacitance:22Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C0805C220K5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220K5GAC 7800
  • C0805C220K5GAC-TU
  • C0805C220K5GAC7800
  • C0805C220K5GACTU.