Yageo Group C0805C220JDGACTU

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0805
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220JDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+153%

CAD Models

Download Yageo Group C0805C220JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08051A220JAT2A
0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
GRM Series 0805 22 pF 250 V ±5% C0G Multilayer Ceramic Capacitor
KYOCERA AVX08051U220JAT2A
0805 100 V 22 pF U2J ±5% Tolerance Multilayer Ceramic Chip Capacitor
KYOCERA AVX08055A220J4T2A
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
50V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805X220J5GACTU
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 Flexible Termination 125C T/R

Descriptions

Descriptions of Yageo Group C0805C220JDGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0805
Cap Ceramic 22pF 1000V C0G 5% Pad SMD 0805 125C Medical T/R
Cap Ceramic 22pF 1000V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
CAP, MLCC, 22PF, 1KVDC, C0G/NP0, 0805; Capacitance:22pF; Voltage(DC):1kV; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220JDGAC TU
  • C0805C220JDGAC7800