
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C0805C181J5GACTU | 24,000 | 4K | 14h | ||||||||
| Newark | C0805C181J5GACTU | 7 | 1 | Cut Tape | ||||||||
| Rutronik | KKK25976 | 48,000 | 4K | 19h | ||||||||
| DigiKey | 399-C0805C181J5GACTUCT-ND | 111,745 | 1 | Cut Tape | ||||||||
| Arrow Electronics | C0805C181J5GAC7800 | 136,000 | 4K |
Download datasheets and manufacturer documentation for Yageo Group C0805C181J5GACTU.
Download Yageo Group C0805C181J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C0805C181J5GACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C0805C181J5GACTU.